- RS Stock No.:
- 148-4465
- Mfr. Part No.:
- 3035960167
- Brand:
- NKT Cables
Discontinued product
- RS Stock No.:
- 148-4465
- Mfr. Part No.:
- 3035960167
- Brand:
- NKT Cables
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Specifications
Attribute | Value |
---|---|
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Grey |