- RS Stock No.:
- 146-9121
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-9121
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Voltage Rating | 300 V |
Current Rating | 7 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Standards Met | CSA C22.2 No 21-95, UL 498, UL 62, UL 817 |
Cross Sectional Area | 2 x 0.824 mm² |
Outer Sheath Material | PVC |