Black ABS Potting Box, 39 x 20 x 33mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
112-0145
Mfr. Part No.:
PB-1579
Brand:
Bud
Find similar products by selecting one or more attributes.
Select all

Brand

Bud

Material

ABS

External Dimensions

39 x 20 x 33mm

Colour

Black

External Height

33 mm

External Length

39 mm

External Width

20 mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Finish

Smooth

Standards Met

RoHS

Series

Style A

COO (Country of Origin):
US

Bud Poting Box, Style A, B, C


A series of Bud panel mount & desktop potting boxes for potting electronic assemblies. Made from a flame-retardant ABS material giving you peace of mind. Available in 3 styles (A, B & C) and six sizes, these low-cost enclosures are perfect for your application. All models are highly reliable and excellent quality.

• Material: ABS Thermoplastic
• Colour: Black
• Textured finish
• Covers also available

Features & Benefits