Bourns 91 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 91C1A-D24-B15L

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-7411
Mfr. Part No.:
91C1A-D24-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

91

COO (Country of Origin):
MX