Vishay 20kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-21203

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9788
Mfr. Part No.:
533-21203
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Tolerance

±5%

Series

533

RoHS Status: Not Applicable

COO (Country of Origin):
MX