Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 162-1-1-103
- RS Stock No.:
- 850-9628
- Mfr. Part No.:
- 162-1-1-103
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-9628
- Mfr. Part No.:
- 162-1-1-103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mounting Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 17.5mm | |
| Shaft Diameter | 2.4 mm | |
| Series | 162 | |
| Actuator Type | Slotted Shaft | |
| Tolerance | ±5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 17.5mm | ||
Shaft Diameter 2.4 mm | ||
Series 162 | ||
Actuator Type Slotted Shaft | ||
Tolerance ±5% | ||
- COO (Country of Origin):
- US


