Vishay 157 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 157-11102
- RS Stock No.:
- 850-9606
- Mfr. Part No.:
- 157-11102
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9606
- Mfr. Part No.:
- 157-11102
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Tolerance | ±20% | |
| Actuator Type | Round Shaft | |
| Series | 157 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Tolerance ±20% | ||
Actuator Type Round Shaft | ||
Series 157 | ||
- COO (Country of Origin):
- MX
Vishay 157 Series
The Vishay 157 Series are highly reliable bush mounting potentiometers. The 157 series are designed for industrial use and made of a rugged one piece metal housing.
Excellent temperature stability
Long rotational life
High Quality
Long rotational life
High Quality


