Vishay 140 2kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-202

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9574
Mfr. Part No.:
140-0-0-202
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

17.8mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Tolerance

±5%

Series

140

COO (Country of Origin):
MX