- RS Stock No.:
- 850-9498
- Mfr. Part No.:
- P11S1FAGJSX10104KA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9498
- Mfr. Part No.:
- P11S1FAGJSX10104KA
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay 1W Sealed single turn potentiometer with mid point - P11 series
Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs
Approvals
CEGCC 41301-004. NFC 83253
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Cermet |
Mounting Type | Bushing Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Series | P11S |
Actuator Type | Slotted Shaft |
Tolerance | ±20% |