Vishay 22kΩ Rotary Potentiometer 1-Gang Panel Mount, PA16NP223MAB15

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9495
Mfr. Part No.:
PA16NP223MAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

22kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

16 mm

Tolerance

±20%

Series

PA16

Actuator Type

Knurled Shaft

COO (Country of Origin):
US

Vishay P16 Series Knob Potentiometers


The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

• Test according to CECC 41000 or IEC 60393-1
• P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
• Compact (integrated)
• High dielectric strength: 2500 VRMS
• Fully sealed and panel sealed
• Metallic or plastic knob options
• Custom knob on request

Supplied with

Nut, lock washer and sealing ring.