Vishay 860 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-202
- RS Stock No.:
- 850-9423
- Mfr. Part No.:
- 860-1-1-202
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£113.99
(exc. VAT)
£136.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £113.99 |
| 10 - 49 | £93.93 |
| 50 - 99 | £79.67 |
| 100 + | £75.69 |
*price indicative
- RS Stock No.:
- 850-9423
- Mfr. Part No.:
- 860-1-1-202
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 8W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mounting Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Shaft Diameter | 6.35 mm | |
| Tolerance | ±3% | |
| Series | 860 | |
| Actuator Type | Round Shaft | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 8W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Shaft Diameter 6.35 mm | ||
Tolerance ±3% | ||
Series 860 | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- MX
46mm 10 Turn 860 Series
The Vishay 860 range of precision wirewound ten turn potentiometers.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Stainless steel shaft
Glass filled thermoset plastic housing
Supplied with
metal lockwasher and nut.
Precision - Multi-Turn and Servo


