Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-102

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9417
Mfr. Part No.:
860-1-1-102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

8W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

860

Tolerance

±3%

RoHS Status: Not Applicable

COO (Country of Origin):
MX

46mm 10 Turn 860 Series


The Vishay 860 range of precision wirewound ten turn potentiometers.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing

Supplied with

metal lockwasher and nut.


Precision - Multi-Turn and Servo