Vishay 830 2kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 830-1-1-202

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9407
Mfr. Part No.:
830-1-1-202
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Round Shaft

Series

830

COO (Country of Origin):
MX

46mm 3 Turn 830 Series


The Vishay 830 range of precision wirewound three turn potentiometers.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing

Supplied with

metal lockwasher and nut.


Precision - Multi-Turn and Servo