- RS Stock No.:
- 850-9394
- Mfr. Part No.:
- 830-1-1-102
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9394
- Mfr. Part No.:
- 830-1-1-102
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
46mm 3 Turn 830 Series
The Vishay 830 range of precision wirewound three turn potentiometers.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Stainless steel shaft
Glass filled thermoset plastic housing
Supplied with
metal lockwasher and nut.
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 3 |
Power Rating | 3W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Bushing Mount |
Termination Style | Solder Lug |
Shaft Length | 20.6mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±3% |
Series | 830 |
Actuator Type | Round Shaft |