Vishay 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 657-0-0-102

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9381
Mfr. Part No.:
657-0-0-102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

657

Tolerance

±20%

RoHS Status: Not Applicable

COO (Country of Origin):
MX