Honeywell 2.5kΩ Linear Linear Potentiometer Panel Mount, RV4NAYSD252A

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-6906
Mfr. Part No.:
RV4NAYSD252A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Linear

Maximum Resistance

2.5kΩ

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

RV4

Non Compliant

COO (Country of Origin):
MX


Honeywell