Honeywell 100Ω Linear Linear Potentiometer Panel Mount, RV4NAYSD101A
- RS Stock No.:
- 831-6873
- Mfr. Part No.:
- RV4NAYSD101A
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-6873
- Mfr. Part No.:
- RV4NAYSD101A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 100Ω | |
| Power Rating | 2W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6.35 mm | |
| Tolerance | ±10% | |
| Series | RV4 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Potentiometer Type Linear | ||
Maximum Resistance 100Ω | ||
Power Rating 2W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6.35 mm | ||
Tolerance ±10% | ||
Series RV4 | ||
Non Compliant
- COO (Country of Origin):
- MX
Honeywell


