Honeywell 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 53C120K

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-6675
Mfr. Part No.:
53C120K
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19.05mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

53C

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX