Vishay LMF 10kΩ Slide Conductive Plastic Motion Transducer Element SMD, LMF3D103W2851

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-2962
Mfr. Part No.:
LMF3D103W2851
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Surface Mount

Termination Style

Solder Pad

Tolerance

±20%

Series

LMF

COO (Country of Origin):
CZ

Conductive Plastic Motion Transducer Elements, KIT LMF Series


Measurement range 25 mm to 1000 mm
High accuracy ± 1 % down to ± 0.025 %
Good repeatability
Simple and flexible mounting
Essentially infinite resolution


Position Sensors