Bourns 5kΩ Potentiometer SMD, 3382G-1-502G
- RS Stock No.:
- 770-3153
- Mfr. Part No.:
- 3382G-1-502G
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-3153
- Mfr. Part No.:
- 3382G-1-502G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Power Rating | 0.05W | |
| Mounting Type | Surface Mount | |
| Termination Style | Tab | |
| Tolerance | ±30% | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Power Rating 0.05W | ||
Mounting Type Surface Mount | ||
Termination Style Tab | ||
Tolerance ±30% | ||
Series 3382 | ||
- COO (Country of Origin):
- TW
12 mm Rotary Position Sensor - 3382 Series
The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.
Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods
General Electronics:
Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Robotics:
Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
White Goods:
Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Kitchen clapboard opening systems
Dishwasher control systems
Detection of air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Note
Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/


