Bourns 2.5kΩ Potentiometer SMD, 3382G-1-252G
- RS Stock No.:
- 770-3150
- Mfr. Part No.:
- 3382G-1-252G
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-3150
- Mfr. Part No.:
- 3382G-1-252G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2.5kΩ | |
| Power Rating | 0.05W | |
| Mounting Type | Surface Mount | |
| Termination Style | Tab | |
| Tolerance | ±30% | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2.5kΩ | ||
Power Rating 0.05W | ||
Mounting Type Surface Mount | ||
Termination Style Tab | ||
Tolerance ±30% | ||
Series 3382 | ||
- COO (Country of Origin):
- TW


