1/2" (12.5 mm) Panel Control w/Push-Pull Switch - 54 Series
The Model 54 " panel control with push-pull switch is an extension of the Model 51/53 Series with an added double-pole, double-throw (DPDT) push-pull switch module. Model 54 Series potentiometer is an industrial grade product that allows the user the flexibility of a panel control plus push-pull switch function in one compact component. Model 54 is designed for use in various industrial, medical and aerospace/avionics applications.
Attribute
Value
Potentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Panel Mount, Through Hole
Termination Style
Solder Lug
Shaft Diameter
3.17 mm
Tolerance
±20%
Series
54
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.