Bourns 10kΩ Logarithmic Potentiometer Through Hole, PTA6044-2015DPA103
- RS Stock No.:
- 737-7798
- Mfr. Part No.:
- PTA6044-2015DPA103
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-7798
- Mfr. Part No.:
- PTA6044-2015DPA103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Logarithmic | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.125W | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Series | PTA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.125W | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Series PTA | ||
- COO (Country of Origin):
- CN


