Alps 10kΩ Linear Potentiometer Through Hole, RK09K1110B26

Discontinued
Packaging Options:
RS Stock No.:
729-3638
Mfr. Part No.:
RK09K1110B26
Brand:
Alps
Find similar products by selecting one or more attributes.
Select all

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Mounting Type

Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK09K

Tolerance

±20%

COO (Country of Origin):
CN

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series


Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Note

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.

Related links