Alps Alpine RK09K 50kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130ACL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
729-3580
Mfr. Part No.:
RK09K1130ACL
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Series

RK09K

Actuator Type

Flatted Shaft

Tolerance

±20%

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series


Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Note

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.