Alps Electric 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK0971214Z06

Bulk discount available

Subtotal (1 unit)*

£3.95

(exc. VAT)

£4.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24£3.95
25 - 49£3.37
50 - 99£3.15
100 +£2.95

*price indicative

RS Stock No.:
729-3543
Mfr. Part No.:
RK0971214Z06
Brand:
Alps Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Electric

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Series

RK097

Actuator Type

Flatted Shaft

Tolerance

±20%

COO (Country of Origin):
JP

6mm Metal Shaft Multi-ganged


6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances