SPECTRASYMBOL 10kΩ Linear Magnetic Potentiometer Through Hole, MP1-L-0300-103-5%-RH
- RS Stock No.:
- 708-1485
- Mfr. Part No.:
- MP1-L-0300-103-5%-RH
- Brand:
- SPECTRASYMBOL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-1485
- Mfr. Part No.:
- MP1-L-0300-103-5%-RH
- Brand:
- SPECTRASYMBOL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPECTRASYMBOL | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mounting Type | Through Hole | |
| Termination Style | Crimpflex Female Receptacle | |
| Series | MP1 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand SPECTRASYMBOL | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mounting Type Through Hole | ||
Termination Style Crimpflex Female Receptacle | ||
Series MP1 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- US
Magnetic contactless Resistive Sensor
Linear and rotary Magnetic contactless position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Position Sensors


