Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6630S1D-C28-A103

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-0752
Mfr. Part No.:
6630S1D-C28-A103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Flatted Shaft

Series

6630

Tolerance

±15%

7/8in 6630 Series


Low profile
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted