Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, 95Z1D-Z33-EA0/304L
- RS Stock No.:
- 693-0705
- Mfr. Part No.:
- 95Z1D-Z33-EA0/304L
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 693-0705
- Mfr. Part No.:
- 95Z1D-Z33-EA0/304L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 250kΩ | |
Number of Gangs | 1 | |
Number of Turns | 1 | |
Power Rating | 0.25W | |
Electrical Taper | Audio | |
Element Material | Conductive Plastic | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Shaft Length | 26.8mm | |
Shaft Diameter | 6 mm | |
Series | 95 | |
Tolerance | ±20% | |
Actuator Type | Knurled Shaft | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 26.8mm | ||
Shaft Diameter 6 mm | ||
Series 95 | ||
Tolerance ±20% | ||
Actuator Type Knurled Shaft | ||
- COO (Country of Origin):
- MX
Model 95 Premium Guitar Potentiometer
Knurled or plain Metal shaft
Conductive polymer element
Very low noise
250K and 500K resistance option
Audio taper
Long rotational life
Long bushing option
Conductive polymer element
Very low noise
250K and 500K resistance option
Audio taper
Long rotational life
Long bushing option