- RS Stock No.:
- 620-6024
- Mfr. Part No.:
- 229489 M22-R1K
- Brand:
- Eaton
48 In stock - FREE next working day delivery available
50 available from Europe for delivery within 1 working day(s).
Added
Price Each
£69.53
(exc. VAT)
£83.44
(inc. VAT)
Units | Per unit |
1 + | £69.53 |
- RS Stock No.:
- 620-6024
- Mfr. Part No.:
- 229489 M22-R1K
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Eaton RMQ Titan Potentiometer, 1 to 470kΩ Maximum Resistance, IP66 Rated - RMQ-Titan / M22 Series - 229489 M22-R1K
Do you need to regulate the current flowing through an electrical circuit? Use this potentiometer from Eaton. It's a rotary type, meaning that you can twist the knob to set the desired value. This action increases the resistance amplifying the output to adjust light, sound or voltage. The unit comes with an IP66 rating, so you can rest assured that it's protected against dust, vibration and low-pressure jets of water. You'll find potentiometers like this used with dimmer switches, speakers and control panels.
Features & Benefits
±10% resistance tolerance for high accuracy
Corrosion-resistant titanium front ring for a long service life, even in damp conditions
Wide resistance range of 1 to 470kΩ for versatility
Black colour blends seamlessly into your existing setup or device
Corrosion-resistant titanium front ring for a long service life, even in damp conditions
Wide resistance range of 1 to 470kΩ for versatility
Black colour blends seamlessly into your existing setup or device
How do I install this potentiometer?
Thanks to its three screw-type terminals, you can quickly install this unit using just a screwdriver.
What's the operating temperature range of this unit?
This potentiometer reliably operates between -25°C to +70°C, so you can rely on it for safe use in challenging environments.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | RMQ-Titan |