Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 534S1202JCB4222
- RS Stock No.:
- 460-1972
- Mfr. Part No.:
- 534S1202JCB4222
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-1972
- Mfr. Part No.:
- 534S1202JCB4222
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mounting Type | Servo Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.5mm | |
| Shaft Diameter | 3.18 mm | |
| Tolerance | ±5% | |
| Series | 534 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Servo Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.5mm | ||
Shaft Diameter 3.18 mm | ||
Tolerance ±5% | ||
Series 534 | ||
Actuator Type Slotted Shaft | ||
Vishay 534 Series Wirewound Potentiometers - 10 Turns
10 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Precision - Multi-Turn and Servo


