Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MXB054506

Bulk discount available

Subtotal (1 unit)*

£16.56

(exc. VAT)

£19.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£16.56
5 - 9£14.90
10 - 24£14.24
25 +£13.74

*price indicative

Packaging Options:
RS Stock No.:
460-1843
Mfr. Part No.:
357B0203MXB054506
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

357

Actuator Type

Slotted Shaft

Tolerance

±20%

COO (Country of Origin):
SK

22mm 357 Series with Leads and Connectors


Single turn bush potentiometer
360° (continuous) rotation
Conductive polymer element and thermoplastic housing

Supplied with

metal lockwasher, nut terminal cap, flying leads with connectors for 0.25in female receptacles