Alps Alpine RK097 10kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK0971221Z05

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-8128
Mfr. Part No.:
RK0971221Z05
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Actuator Type

Flatted Shaft

Series

RK097

Tolerance

±20%

COO (Country of Origin):
JP