Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK12L12C0A0E
- RS Stock No.:
- 172-8043
- Mfr. Part No.:
- RK12L12C0A0E
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8043
- Mfr. Part No.:
- RK12L12C0A0E
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Electrical Taper | Logarithmic | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | RK12L | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Electrical Taper Logarithmic | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series RK12L | ||
- COO (Country of Origin):
- JP
12mm Snap-in Insulated Shaft RK12L Series
High performance 12mm wide type
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C


