Alps Alpine 10kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK0971114Z07

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-7680
Mfr. Part No.:
RK0971114Z07
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK097

COO (Country of Origin):
JP

6mm Metal Shaft Multi-ganged


6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances