Alps Alpine 10kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK09L1120A69

Stock information currently inaccessible
RS Stock No.:
172-7619
Mfr. Part No.:
RK09L1120A69
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09L

COO (Country of Origin):
JP