Alps Alpine RK09K 5kΩ Rotary Potentiometer Through Hole, RK09K1130AU2

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7538
Mfr. Part No.:
RK09K1130AU2
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Actuator Type

Flatted Shaft

COO (Country of Origin):
JP

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series


Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:

• Compact type potentiometer with 9.8mm width is ideal for designing high density sets

• Vertical and Horizontal mounting direction

• Total rotation angle 280° (RK09K) and 300° (RK09D)

• Flat, knob, and driver shaft types

Note

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.