- RS Stock No.:
- 172-6311
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-6311
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
11mm Snap-In Insulated Shaft
General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance
A 11mm Wide Potentiometer for Audio, Visual, Electronic Musical Instruments and Various Applications
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK11K |