Vishay Linear Potentiometer Adhesive Mount, UIPMA250I472XCB
- RS Stock No.:
- 169-1924
- Mfr. Part No.:
- UIPMA250I472XCB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-1924
- Mfr. Part No.:
- UIPMA250I472XCB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Electrical Taper | Linear | |
| Element Material | TET | |
| Mounting Type | Adhesive Mount | |
| Termination Style | Wire Lead | |
| Tolerance | ±30% | |
| Series | UIPMA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Electrical Taper Linear | ||
Element Material TET | ||
Mounting Type Adhesive Mount | ||
Termination Style Wire Lead | ||
Tolerance ±30% | ||
Series UIPMA | ||
- COO (Country of Origin):
- FR
Sealed
Infinite resolution
High integration capacity
Durability
Rectilinear: UIPMA type
Rotational: UIPMC type
Infinite resolution
High integration capacity
Durability
Rectilinear: UIPMA type
Rotational: UIPMC type


