Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 248FGJS0XB25503MA

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-9553
Mfr. Part No.:
248FGJS0XB25503MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

248

Tolerance

±20%