Vishay P9A 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1103ML
- RS Stock No.:
- 167-9542
- Mfr. Part No.:
- P9A1R100FISX1103ML
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-9542
- Mfr. Part No.:
- P9A1R100FISX1103ML
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | P9A | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series P9A | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- CZ
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs


