Vishay LMF 10kΩ Slide Conductive Plastic Motion Transducer Element SMD, LMF3D103W2851
- RS Stock No.:
- 167-8729
- Mfr. Part No.:
- LMF3D103W2851
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8729
- Mfr. Part No.:
- LMF3D103W2851
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Tolerance | ±20% | |
| Series | LMF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Tolerance ±20% | ||
Series LMF | ||
- COO (Country of Origin):
- CZ


