Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-103A2

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5172
Mfr. Part No.:
PDA241-HRT02-103A2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Tolerance

±15%

Series

PDA24

COO (Country of Origin):
CN