- RS Stock No.:
- 167-4734
- Mfr. Part No.:
- 91A1A-G24-B15L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4734
- Mfr. Part No.:
- 91A1A-G24-B15L
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | PC Pin |
Shaft Length | 19mm |
Shaft Diameter | 6.35 mm |
Series | 91 |
Tolerance | ±20% |
Actuator Type | Slotted Shaft |