Low profile Essentially infinite resolution Excellent rotational life High quality, rugged construction Recommended for HMI applications Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
Attribute
Value
Potentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Series
6630
Actuator Type
Flatted Shaft
Tolerance
±15%
Be the first to know about our latest products and services