- RS Stock No.:
- 167-4689
- Mfr. Part No.:
- PTA6043-2015DPB103
- Brand:
- Bourns
200 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 100)
£1.333
(exc. VAT)
£1.60
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £1.333 | £133.30 |
*price indicative |
- RS Stock No.:
- 167-4689
- Mfr. Part No.:
- PTA6043-2015DPB103
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTA Series - Low Profile Slide Potentiometer
PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances
20, 45 or 60 mm travel options
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.25W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | PC Pin |
Shaft Length | 15mm |
Travel Length | 60mm |
Actuator Type | Lever |
Series | PTA |
Tolerance | ±20% |