Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-G28-B18L
- RS Stock No.:
- 162-2516
- Mfr. Part No.:
- 91A1A-G28-B18L
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 162-2516
- Mfr. Part No.:
- 91A1A-G28-B18L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Series | 91 | |
| Actuator Type | Slotted Shaft | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Series 91 | ||
Actuator Type Slotted Shaft | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MX


