Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, RSA0N11S9A0K
- RS Stock No.:
- 154-8246
- Mfr. Part No.:
- RSA0N11S9A0K
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-8246
- Mfr. Part No.:
- RSA0N11S9A0K
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Logarithmic | |
| Element Material | Metal | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 8.2mm | |
| Travel Length | 100mm | |
| Actuator Type | Lever | |
| Series | RSA0N | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Electrical Taper Logarithmic | ||
Element Material Metal | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 8.2mm | ||
Travel Length 100mm | ||
Actuator Type Lever | ||
Series RSA0N | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The thinnest possible body contributes to reduced size, height and weight of the set product.


