Alps Alpine RS451 Slide Slide Potentiometer 1-Gang Through Hole, RS45111A900F
- RS Stock No.:
- 154-8237
- Mfr. Part No.:
- RS45111A900F
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.32
(exc. VAT)
£1.58
(inc. VAT)
- RS Stock No.:
- 154-8237
- Mfr. Part No.:
- RS45111A900F
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Number of Gangs | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Travel Length | 45mm | |
| Tolerance | ±20% | |
| Actuator Type | Lever | |
| Series | RS451 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Number of Gangs 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Travel Length 45mm | ||
Tolerance ±20% | ||
Actuator Type Lever | ||
Series RS451 | ||
- COO (Country of Origin):
- JP
Solderable with auto dipping and available in a wide variety.



