Alps Alpine RS20H Slide Potentiometer 1-Gang Through Hole, RS30H11AA009
- RS Stock No.:
- 154-8235
- Mfr. Part No.:
- RS30H11AA009
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-8235
- Mfr. Part No.:
- RS30H11AA009
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Number of Gangs | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 4.5mm | |
| Travel Length | 30mm | |
| Tolerance | ±20% | |
| Series | RS20H | |
| Actuator Type | Lever | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Number of Gangs 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 4.5mm | ||
Travel Length 30mm | ||
Tolerance ±20% | ||
Series RS20H | ||
Actuator Type Lever | ||
- COO (Country of Origin):
- JP
Compact total length of travel +15mm and improved operating feel.


